Vishay AU1PKHM3/84A Switching Diode, 1A 800V, 2-Pin DO-220AA

  • RS Stock No. 815-1074
  • Mfr. Part No. AU1PKHM3/84A
  • Manufacturer Vishay
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor

Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.

Diodes and Rectifiers, Vishay Semiconductor

Specifications
Attribute Value
Diode Configuration Single
Maximum Forward Current 1A
Number of Elements per Chip 1
Mounting Type Surface Mount
Maximum Reverse Voltage 800V
Package Type DO-220AA
Maximum Forward Voltage Drop 1.85V
Pin Count 2
Maximum Diode Capacitance 7.5pF
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +175 °C
Length 3.61mm
Width 2.18mm
Height 1.15mm
Dimensions 3.61 x 2.18 x 1.15mm
14400 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 25)
$ 0.38
(exc. GST)
$ 0.42
(inc. GST)
units
Per unit
Per Pack*
25 - 475
$0.38
$9.50
500 - 1475
$0.361
$9.025
1500 - 2975
$0.343
$8.575
3000 - 8975
$0.336
$8.40
9000 +
$0.329
$8.225
*price indicative
Packaging Options: