- RS Stock No.:
- 751-3317
- Mfr. Part No.:
- BAS16LP-7
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 751-3317
- Mfr. Part No.:
- BAS16LP-7
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Maximum Forward Current | 300mA |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Reverse Voltage | 75V |
Package Type | DFN |
Maximum Forward Voltage Drop | 1.25V |
Pin Count | 2 |
Maximum Diode Capacitance | 2pF |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Length | 1.08mm |
Width | 0.675mm |
Height | 0.48mm |
Dimensions | 1.075 x 0.675 x 0.48mm |