- RS Stock No.:
- 183-5016
- Mfr. Part No.:
- 1SS400CMT2R
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 183-5016
- Mfr. Part No.:
- 1SS400CMT2R
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
1SS400CM is high speed switching diode.
High reliability
Small mold type
High Speed switching
Small mold type
High Speed switching
Specifications
Attribute | Value |
---|---|
Maximum Forward Current | 225mA |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Reverse Voltage | 80V |
Package Type | SOD-923 |
Pin Count | 2 |
Maximum Diode Capacitance | 3pF |
Maximum Operating Temperature | +150 °C |
Length | 0.91mm |
Width | 0.65mm |
Height | 0.4mm |
Dimensions | 0.91 x 0.65 x 0.4mm |