Toshiba 1SS302A,LF(T Dual Switching Diode, 2x Series Pair, 300mA 85V, 3-Pin USM

  • RS Stock No. 182-5520
  • Mfr. Part No. 1SS302A,LF(T
  • Manufacturer Toshiba
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Fast reverse recovery time : trr = 1.6 ns (typ.)
Applications
Ultra-High-Speed Switching

Specifications
Attribute Value
Maximum Forward Current 300mA
Diode Configuration 2x Series Pair
Number of Elements per Chip 2
Mounting Type Surface Mount
Maximum Reverse Voltage 85V
Package Type USM
Diode Technology Silicon Junction
Pin Count 3
Maximum Diode Capacitance 3pF
Maximum Operating Temperature +150 °C
Length 2mm
Width 1.25mm
Height 0.85mm
Dimensions 2 x 1.25 x 0.85mm
Power Dissipation 100mW
Automotive Standard AEC-Q101
On back order for despatch 22/01/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$ 0.104
(exc. GST)
$ 0.114
(inc. GST)
units
Per unit
Per Reel*
3000 +
$0.104
$312.00
*price indicative