ROHM 80V 300mA, Dual Diode, 3-Pin SOT-346 DAP202KT146

  • RS Stock No. 177-7993
  • Mfr. Part No. DAP202KT146
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Switching Diodes, ROHM

Diodes and Rectifiers, ROHM Semiconductor

Specifications
Attribute Value
Diode Configuration Common Anode
Number of Elements per Chip 2
Mounting Type Surface Mount
Package Type SOT-346
Diode Technology Silicon Junction
Pin Count 3
Maximum Forward Voltage Drop 1.2V
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +150 °C
Length 2.9mm
Width 1.6mm
Height 1.1mm
Dimensions 1.1 x 2.9 x 1.6mm
On back order for despatch 28/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$ 0.087
(exc. GST)
$ 0.096
(inc. GST)
units
Per unit
Per Reel*
3000 +
$0.087
$261.00
*price indicative