ROHM DAN235ETL Dual Band Switching Diode, 2x Common Cathode Pair, 10mA 35V, 3-Pin EMD, SOT-416

  • RS Stock No. 171-4411
  • Mfr. Part No. DAN235ETL
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Ultra-small mold type.
High reliability.
Structure:Silicone epitaxial planer type.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device

Specifications
Attribute Value
Diode Configuration 2x Common Cathode Pair
Maximum Forward Current 10mA
Mounting Type Surface Mount
Number of Elements per Chip 2
Maximum Reverse Voltage 35V
Package Type EMD, SOT-416
Maximum Forward Voltage Drop 1V
Pin Count 3
Maximum Diode Capacitance 1.2pF
Maximum Operating Temperature +125 °C
Length 1.7mm
Width 0.9mm
Height 0.8mm
Dimensions 1.7 x 0.9 x 0.8mm
Maximum Series Resistance @ Maximum IF 0.9 Ω @ 2 mA
Power Dissipation 150mW
On back order for despatch 12/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$ 0.427
(exc. GST)
$ 0.47
(inc. GST)
units
Per unit
Per Pack*
50 - 200
$0.427
$21.35
250 - 450
$0.397
$19.85
500 - 950
$0.371
$18.55
1000 - 1450
$0.35
$17.50
1500 +
$0.331
$16.55
*price indicative
Packaging Options:
Related Products
MDMA Series Dual Diode Module, IXYS A Thyristor ...
Description:
MDMA Series Dual Diode Module, IXYS A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while ...
Schottky Barrier Diodes, 40A to 240A, STMicroelectronics This ...
Description:
Schottky Barrier Diodes, 40A to 240A, STMicroelectronics This high voltage Schottky rectifier is suited for high frequency switch mode power suppliesPackaged in ISOTOP, this device is intended for use in the secondary rectification of applications. Key Features Negligible switching losses ...
RF Band Switching Diodes, ON Semiconductor RF (Radio ...
Description:
RF Band Switching Diodes, ON Semiconductor RF (Radio Frequency) diodes suitable for use in HF, RF and Microwave mixing and detection applications Standards Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified. RF (Radio Frequency) diodes suitable ...
ON Semi 1N4001-1N4007 Axial Lead Standard Recovery Rectifiers ...
Description:
ON Semi 1N4001-1N4007 Axial Lead Standard Recovery Rectifiers This range of ON Semiconductor products are the standard rectifiers which are specifically designed for general purpose, low power applications With a finish that ensures its external surfaces are corrosion resistant and ...