ROHM DAN235ETL Dual Band Switching Diode, 2x Common Cathode Pair, 10mA 35V, 3-Pin EMD, SOT-416

  • RS Stock No. 171-3933
  • Mfr. Part No. DAN235ETL
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Ultra-small mold type.
High reliability.
Structure:Silicone epitaxial planer type.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device

Specifications
Attribute Value
Diode Configuration 2x Common Cathode Pair
Maximum Forward Current 10mA
Mounting Type Surface Mount
Number of Elements per Chip 2
Maximum Reverse Voltage 35V
Package Type EMD, SOT-416
Maximum Forward Voltage Drop 1V
Pin Count 3
Maximum Diode Capacitance 1.2pF
Maximum Operating Temperature +125 °C
Length 1.7mm
Width 0.9mm
Height 0.8mm
Dimensions 1.7 x 0.9 x 0.8mm
Maximum Series Resistance @ Maximum IF 0.9 Ω @ 2 mA
Power Dissipation 150mW
On back order for despatch 12/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$ 0.124
(exc. GST)
$ 0.136
(inc. GST)
units
Per unit
Per Reel*
3000 - 3000
$0.124
$372.00
6000 - 6000
$0.122
$366.00
9000 - 9000
$0.119
$357.00
12000 +
$0.117
$351.00
*price indicative
Related Products
The BAL74 is a high-speed switching diode fabricated ...
Description:
The BAL74 is a high-speed switching diode fabricated in planar technology, and encapsulated in the small SOT23 plastic SMD package Small plastic SMD package High switching speed: max. 4 ns Continuous reverse voltage: max. 50 VRepetitive peak reverse voltage: max. ...
High-voltage switching diodes, Triple high-voltage switching diodes, encapsulated ...
Description:
High-voltage switching diodes, Triple high-voltage switching diodes, encapsulated in a SOT457 (SC-74/TSOP6) small Surface-Mounted Device (SMD) plastic package High switching speed: trr ≤ 50 ns Reverse voltage: VR ≤ 200 VRepetitive peak reverse voltage: VRRM ≤ 250 VSmall SMD plastic ...
RF Band Switching Diodes, ON Semiconductor RF (Radio ...
Description:
RF Band Switching Diodes, ON Semiconductor RF (Radio Frequency) diodes suitable for use in HF, RF and Microwave mixing and detection applications Standards Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified. RF (Radio Frequency) diodes suitable ...
Offering more control over your switching circuits Ideal ...
Description:
Offering more control over your switching circuits Ideal for surface mounted circuits, these epitaxial medium-speed switching diodes are housed in a small SOT23 plastic SMD package and feature low leakage current. Small plastic SMD package Switching speed: max. 50 ns ...