Nexperia BAS31,215 Dual Switching Diode, 250mA 110V, 3-Pin SOT-23

  • RS Stock No. 170-4843
  • Mfr. Part No. BAS31,215
  • Manufacturer Nexperia
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Offering more control over your switching circuits . Ideal for surface mounted circuits, these epitaxial medium-speed switching diodes are housed in a small SOT23 plastic SMD package and feature low leakage current.

General purpose switching diodes fabricated in planar technology, and encapsulated in small rectangular plastic SMD SOT23 packages. The BAS29 consists of a single diode. The BAS31 has two diodes in series. The BAS35 has two diodes with a common anode.

Small plastic SMD package
Switching speed: max. 50 ns
General application
Continuous reverse voltage: max. 90 V
Repetitive peak reverse voltage: max. 110 V
Repetitive peak forward current: max. 600 mA
Repetitive peak reverse current: max. 600 mA.
General purpose switching in e.g. surface mounted circuits.

Specifications
Attribute Value
Maximum Forward Current 250mA
Diode Configuration Single
Mounting Type Surface Mount
Number of Elements per Chip 2
Maximum Reverse Voltage 110V
Package Type SOT-23
Pin Count 3
Maximum Diode Capacitance 35pF
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +150 °C
Length 3mm
Width 1.4mm
Height 1mm
Dimensions 3 x 1.4 x 1mm
Power Dissipation 250mW
249000 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (On a Reel of 3000)
$ 0.083
(exc. GST)
$ 0.091
(inc. GST)
units
Per unit
Per Reel*
3000 - 3000
$0.083
$249.00
6000 - 12000
$0.081
$243.00
15000 - 27000
$0.08
$240.00
30000 - 72000
$0.078
$234.00
75000 +
$0.076
$228.00
*price indicative
Related Products
N-channel TrenchMOS logic level FET, Logic level N-channel ...
Description:
N-channel TrenchMOS logic level FET, Logic level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using TrenchMOS technology This product has been designed and qualified to the appropriate AEC standard for use in automotive critical applications. AEC Q101 ...
50 V, 170 mA dual P-channel Trench MOSFET, ...
Description:
50 V, 170 mA dual P-channel Trench MOSFET, Dual P-channel enhancement mode Field-Effect Transistor (FET) in an ultra small and flat lead SOT666 Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology Logic-level compatible Very fast switching Trench MOSFET technologyESD ...
Schottky Barrier Diodes, up to 120mA, Nexperia High ...
Description:
Schottky Barrier Diodes, up to 120mA, Nexperia High efficiency Ultra-small, low-profile surface-mount packages Optimized for Low forward voltage drop and high junction temperature Low capacitance Negligible power switching losses Low leakage current High efficiency Ultra-small, low-profile surface-mount packages ...
ROHM's schottky barrier diodes are low VF, low ...
Description:
ROHM's schottky barrier diodes are low VF, low IR and high ESD resistant, suitable for PC,mobile phone and various portable electronics Cathode common type.Low IR type, highly reliable.