- RS Stock No.:
- 169-7847
- Mfr. Part No.:
- DA2S00100L
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 169-7847
- Mfr. Part No.:
- DA2S00100L
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small Signal Switching Diodes, DA Series, Panasonic
Diodes and Rectifiers, Panasonic
Specifications
Attribute | Value |
---|---|
Maximum Forward Current | 100mA |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Reverse Voltage | 40V |
Package Type | SSMini2 F5 B |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1V |
Pin Count | 2 |
Maximum Diode Capacitance | 1.2pF |
Minimum Operating Temperature | -25 °C |
Maximum Operating Temperature | +85 °C |
Length | 1.2mm |
Width | 0.8mm |
Height | 0.6mm |
Dimensions | 1.2 x 0.8 x 0.6mm |