- RS Stock No.:
- 168-3350
- Mfr. Part No.:
- DA2S10100L
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 168-3350
- Mfr. Part No.:
- DA2S10100L
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small Signal Switching Diodes, DA Series, Panasonic
Diodes and Rectifiers, Panasonic
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SMini2 F5 B |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.2V |
Pin Count | 2 |
Maximum Operating Temperature | +150 °C |
Length | 1.2mm |
Width | 0.8mm |
Height | 0.6mm |
Dimensions | 1.2 x 0.8 x 0.6mm |