- RS Stock No.:
- 168-1592
- Mfr. Part No.:
- DA227YT2R
- Brand:
- ROHM
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 50)
$0.258
(exc. GST)
$0.284
(inc. GST)
Units | Per unit | Per Pack* |
50 - 50 | $0.258 | $12.90 |
100 - 200 | $0.25 | $12.50 |
250 + | $0.243 | $12.15 |
*price indicative |
- RS Stock No.:
- 168-1592
- Mfr. Part No.:
- DA227YT2R
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM's switching diodes, including diode arrays, are available in high-reliability packages and stable supply for various applications.
Ultra-Small mold package.(EMD3)
High reliability.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
High reliability.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Specifications
Attribute | Value |
---|---|
Number of Elements per Chip | 2 |
Mounting Type | Surface Mount |
Package Type | EMD, SC-107A, SOT-543 |
Pin Count | 4 |
Maximum Operating Temperature | +150 °C |
Length | 1.7mm |
Width | 1.3mm |
Height | 0.55mm |
Dimensions | 1.7 x 1.3 x 0.55mm |
Power Dissipation | 150mW |