ROHM 80V 200mA, Dual Diode, 3-Pin SC-70, SOT-323, UMD DA228UT106

  • RS Stock No. 168-0410
  • Mfr. Part No. DA228UT106
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's switching diodes, including diode arrays, are available in high-reliability packages and stable supply for various applications.

Ultra-Small mold package.(UMD3)High reliability.Applications:Coin Processing MachinesDigital Multimeter: Handy TypeMotor Control: Brushless DCAC ServoNetwork Attached StorageDVR/DVSMotor Control: Stepper MotorMotor Control: Brushed DCElectric BikeSurveillance Camera for Network

Specifications
Attribute Value
Number of Elements per Chip 2
Mounting Type Surface Mount
Package Type SC-70, SOT-323, UMD
Pin Count 3
Maximum Operating Temperature +150 °C
Length 2.2mm
Width 1.35mm
Height 1mm
Dimensions 2.2 x 1.35 x 1mm
Power Dissipation 200mW
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (On a Reel of 3000)
$ 0.646
(exc. GST)
$ 0.711
(inc. GST)
units
Per unit
Per Reel*
3000 +
$0.646
$1,938.00
*price indicative