- RS Stock No.:
- 165-2975
- Mfr. Part No.:
- BAQ334-TR
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 165-2975
- Mfr. Part No.:
- BAQ334-TR
- Brand:
- Vishay
Technical data sheets
- Diode Switching 60V 0.2A
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Glass Passivated Junction Fast Switching Plastic Rectifier
Features
Superectifier structure for high reliability condition
Cavity-free glass-passivated junction
Fast switching for high efficiency
Low leakage current, typical IR less than 0.2 μA
High forward surge capability
Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end
Superectifier structure for high reliability condition
Cavity-free glass-passivated junction
Fast switching for high efficiency
Low leakage current, typical IR less than 0.2 μA
High forward surge capability
Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end
Diodes and Rectifiers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Maximum Forward Current | 200mA |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Reverse Voltage | 60V |
Package Type | MicroMELF |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1V |
Pin Count | 2 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +175 °C |
Length | 2mm |
Width | 1.2mm |
Height | 1.2mm |
Dimensions | 2 x 1.2 x 1.2mm |