- RS Stock No.:
- 146-2305
- Mfr. Part No.:
- FR104 R0
- Brand:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 146-2305
- Mfr. Part No.:
- FR104 R0
- Brand:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Rectifier Diodes, 1A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | DO-41 |
Diode Technology | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.2V |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Length | 5.2mm |
Dimensions | 2.7 (Dia.) x 5.2mm |
Diameter | 2.7mm |