- RS Stock No.:
- 146-0840
- Mfr. Part No.:
- S1K-13-F
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 146-0840
- Mfr. Part No.:
- S1K-13-F
- Brand:
- DiodesZetex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Rectifier Diodes, 1A to 1.5A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Maximum Forward Current | 1A |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Reverse Voltage | 800V |
Package Type | SMA |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.1V |
Pin Count | 2 |
Maximum Diode Capacitance | 10pF |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Length | 4.6mm |
Width | 2.92mm |
Height | 2.1mm |
Dimensions | 4.6 x 2.92 x 2.1mm |