- RS Stock No.:
- 145-4226
- Mfr. Part No.:
- SBAS16WT1G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 145-4226
- Mfr. Part No.:
- SBAS16WT1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small Signal Switching Diodes, ON Semiconductor
Standards
Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 3 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Length | 2.2mm |
Width | 1.35mm |
Height | 0.9mm |
Dimensions | 2.2 x 1.35 x 0.9mm |