- RS Stock No.:
- 145-1671
- Mfr. Part No.:
- FEP30AP-E3/45
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 145-1671
- Mfr. Part No.:
- FEP30AP-E3/45
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Cathode |
Mounting Type | Through Hole |
Number of Elements per Chip | 2 |
Package Type | TO-247AD |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 950mV |
Pin Count | 3 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Length | 16.4mm |
Width | 5.16mm |
Height | 21.3mm |
Dimensions | 16.4 x 5.16 x 21.3mm |