- RS Stock No.:
- 122-3339
- Mfr. Part No.:
- BAV5004WS-7
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 122-3339
- Mfr. Part No.:
- BAV5004WS-7
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOD-323 |
Diode Technology | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.29V |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Length | 1.8mm |
Width | 1.4mm |
Height | 1.1mm |
Dimensions | 1.8 x 1.4 x 1.1mm |