- RS Stock No.:
- 122-3258
- Mfr. Part No.:
- MMBD4448HTM-7-F
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 122-3258
- Mfr. Part No.:
- MMBD4448HTM-7-F
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fast Switching Diode Array, MMBD4448H Series, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Diode Configuration | Isolated |
Number of Elements per Chip | 3 |
Mounting Type | Surface Mount |
Package Type | SOT-26 |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.25V |
Pin Count | 6 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Length | 3.1mm |
Width | 1.7mm |
Height | 3.1mm |
Dimensions | 3.1 x 1.7 x 1.3mm |