- RS Stock No.:
- 724-879
- Mfr. Part No.:
- D-F79L
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 724-879
- Mfr. Part No.:
- D-F79L
- Brand:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Sensors
Available as reed or solid state
Function N/O
IP67 rated
Supplied with 0.5m of cable
Function N/O
IP67 rated
Supplied with 0.5m of cable
Note
No fixing screw and plate included for the switch.
Specifications
Attribute | Value |
---|---|
Type | Solid State |
Mounting Type | Rail |
Fly Lead Length | 3m |
Manufacturer Series | D-F7 |