- RS Stock No.:
- 715-6942
- Mfr. Part No.:
- 77208C
- Brand:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 715-6942
- Mfr. Part No.:
- 77208C
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
Product Details
Pulse Transformer 772 Series
Pulse transformers used in coupling, thyristor/triac firing and medium sized switch mode power supply applications
The standard turns ratios may be modified by connecting any two windings in series
The standard turns ratios may be modified by connecting any two windings in series
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Dimensions | 25.4 x 20.3 x 12.3mm |
Depth | 12.3mm |
Length | 25.4mm |
Width | 20.3mm |
Minimum Temperature | 0°C |
Termination Type | Pin |
Maximum Temperature | +70°C |