1 Output Flyback Gate Drive Transformer, 250V, 80V ac, 750μH

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Wurth Gate Drive Transformers - WE-GDTI series

Wurth WE-GDTI series high performance Gate Drive Transformers in a compact EP5 package, specifically designed for gate drive applications in energy-efficient Switch Mode Power Supplies. Available in six different turns ratios with one or two secondary windings, these gate drive transformers are also suitable for signal, power and Synchronous Flyback converter applications.

2500Vac test Voltage
Operating Voltage up to 250V

Gate Drive Transformers

Specifications
Attribute Value
Secondary Voltage Rating 80V ac
Primary Voltage Rating 250V
Number of Outputs 1
Mounting Type Surface Mount
Application Flyback
Inductance 750µH
Termination Type Solder
Length 10.5mm
Width 10.5mm
Depth 11mm
Dimensions 10.5 x 10.5 x 11mm
Isolation Voltage 1.5 kV dc, 2.5 kV ac
Leakage Inductance 4µH
Minimum Temperature -40°C
Maximum Operating Frequency 100kHz
Direct Current Resistance DCR 1200mΩ
Primary DC Resistance 1.1Ω
Secondary DC Resistance 1300mΩ
Turns Ratio 1:1:1
Maximum Temperature +125°C
On back order for despatch 17/03/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 350)
$ 9.71
(exc. GST)
$ 10.68
(inc. GST)
units
Per unit
Per Reel*
350 +
$9.71
$3,398.50
*price indicative
Related Products
General purpose pulse transformers used in coupling, thyristor/triac ...
Description:
General purpose pulse transformers used in coupling, thyristor/triac firing and small sized switch mode power supply applicationsThe standard turns ratios may be modified by connecting any two windings in seriesCan also be used as a common mode choke in filtering ...
Excellent performances in small package (EP5)1 or 2 ...
Description:
Excellent performances in small package (EP5)1 or 2 secondary windings4 different turnsratios1500VDC insulation test voltageSuitable for signal and power applicationDesigned for gate drive application high efficient SMPSSynchronous Flyback.
PCB mounting mains transformers with a single 230Va.c. ...
Description:
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options. Transformers specially designed to work ...
PCB mounting mains transformers with a single 230Va.c. ...
Description:
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options. Transformers forming the core of ...