- RS Stock No.:
- 162-1318
- Mfr. Part No.:
- 760895451
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 162-1318
- Mfr. Part No.:
- 760895451
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WE-LLCR Resonant Converter
Transformer for high efficiency power supplies
Three transformer sizes with three values per size available
Litz wire for low eddy current losses
Defined leakage inductance for use without additional resonant inductor
Testing voltage 4 kV (AC)
Applications include: Power supplies, including PC and Notebook Power supplies, LED lighting power supplies; Highly efficient resonant converters
Three transformer sizes with three values per size available
Litz wire for low eddy current losses
Defined leakage inductance for use without additional resonant inductor
Testing voltage 4 kV (AC)
Applications include: Power supplies, including PC and Notebook Power supplies, LED lighting power supplies; Highly efficient resonant converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Secondary Voltage Rating | 48V |
Power Rating | 150W |
Number of Outputs | 1 |
Mounting Type | Through Hole |
Inductance | 600µH |
Secondary Current | 2A |
Length | 36mm |
Width | 36mm |
Depth | 26mm |
Dimensions | 36 x 36 x 26mm |
Isolation Voltage | 250V |
Weight | 57g |