3 Output 30W DC to DC Converter, Flyback, Power Over Ethernet, Power Sourcing Equipment, Powered Devices

  • RS Stock No. 162-0280
  • Mfr. Part No. B82802A0030A320
  • Manufacturer EPCOS
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

EFD Series SMD Flyback Transformers

EFD type ferrite core low profile SMT package with 10 gull wing terminals

High through-put power capability
Applications in general purpose isolated DC/DC Converters (up to 55W); Power over Ethernet (PoE/12W and PoE +/30W) Powered Devices (PD) and Power Sourcing Equipment (PSD)

Specifications
Attribute Value
Secondary Voltage Rating 3.3 (Output 2) V, 5 (Output 1) V, 12 (Output 3) V
Primary Voltage Rating 36 → 60V dc
Power Rating 30W
Number of Outputs 3
Mounting Type Surface Mount
Application DC to DC Converter, Flyback, Power Over Ethernet, Power Sourcing Equipment, Powered Devices
Inductance 40µH
Termination Type Gullwing
Length 25.7mm
Dimensions 25.7 x 22 x 10.7mm
Isolation Voltage 1.5kV ac
Primary DC Resistance 18mΩ
Maximum Operating Frequency 100kHz
Standards Met JEDEC J-STD-020D, RoHS Complaint
Construction Enclosed
Maximum Temperature +125°C
Secondary DC Resistance 0.01 (Output 3) Ω, 0.04 (Output 1) Ω, 0.1 (Output 2) Ω
Turns Ratio 1:2.25:0.75:6.5
Minimum Temperature -40°C
Leakage Inductance 1.8µH
Core Type EFD
480 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (On a Reel of 160)
$ 5.11
(exc. GST)
$ 5.62
(inc. GST)
units
Per unit
Per Reel*
160 +
$5.11
$817.60
*price indicative
Related Products
Murata 1W SIP Dual Output Unregulated Isolated DC-DC ...
Description:
Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - NMA Series High efficiency Unregulated output No de-rating1kV input/output isolation No external components required Internal SMD constructionUL 94V-0 package materialSIP7 plastic package Note MTBF to MIL-HDBK-217F (25°C) High efficiency Unregulated ...
Murata 250mW SIP Single Output Unregulated Isolated DC-DC ...
Description:
Murata 250mW SIP Single Output Unregulated Isolated DC-DC Converter - LME Series High efficiency for low power applications Unregulated output1kV input/output isolation No external components requiredSIP4 plastic packageUL 94V-0 package material Note MTBF to MIL-HDBK-217F (25°C) High efficiency for low ...
Murata 1W SIP Single Output Unregulated Isolated DC-DC ...
Description:
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NKE Series SIP-4 package3k Vdc isolation Fully encapsulatedUL 94V-0 package material Approvals UL 60950 SIP-4 package3k Vdc isolation Fully encapsulatedUL 94V-0 package material.
Tiny Switch-4 TNY288PG AC-DC Converter Evaluation Board A ...
Description:
Tiny Switch-4 TNY288PG AC-DC Converter Evaluation Board A reference design evaluation board from Power Integrations demonstrating the features and capabilities of the TNY288PG device from the Tiny Switch-4 family of ICs The design is for a universal input 12V 1A ...