- RS Stock No.:
- 144-6532
- Mfr. Part No.:
- 760301104
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 144-6532
- Mfr. Part No.:
- 760301104
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Excellent performances in small package (EP5)
1 or 2 secondary windings
4 different turnsratios
1500VDC insulation test voltage
Suitable for signal and power application
Designed for gate drive application high efficient SMPS
Synchronous Flyback
1 or 2 secondary windings
4 different turnsratios
1500VDC insulation test voltage
Suitable for signal and power application
Designed for gate drive application high efficient SMPS
Synchronous Flyback
Specifications
Attribute | Value |
---|---|
Turns Ratio | 2:1:1 |
Mounting Type | Surface Mount |
Leakage Inductance | 1.9µH |
Dimensions | 7 x 7 x 6mm |
Depth | 6mm |
Length | 7mm |
Width | 7mm |
Maximum Operating Frequency | 100kHz |
Minimum Operating Frequency | 10kHz |
Primary Voltage Rating | 80V dc |
Maximum Temperature | +125°C |
Standards Met | IPC/JEDEC J-STD-020D |
Termination Type | Solder |
Core Type | Ferrite |
Construction | Enclosed |
Minimum Temperature | -40°C |