- RS Stock No.:
- 184-7627
- Mfr. Part No.:
- T54511
- Brand:
- Scruffs
- RS Stock No.:
- 184-7627
- Mfr. Part No.:
- T54511
- Brand:
- Scruffs
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Strong cotton fleece hoodie with Abratect™ abrasion resistant forearm and cuff panels for lasting durability. Two secure zipped pockets provide secure storage. Complete with a high neck adjustable hood for extra warmth.
Brushed back fleece to help retain body heat and provide added comfort
Zipped pockets for secure storage
Adjustable hood for a comfortable fit
Abrasion resistant Abratect™ cuff panels for long-lasting durability
Ribbed hem and cuffs for a secure and comfortable fit
Ribbed side panels for flexibility and freedom of movement
Over-the-head design with a high collar to protect against cold weather
65% polyester 35% cotton brushed back fleece, 320 gsm
Zipped pockets for secure storage
Adjustable hood for a comfortable fit
Abrasion resistant Abratect™ cuff panels for long-lasting durability
Ribbed hem and cuffs for a secure and comfortable fit
Ribbed side panels for flexibility and freedom of movement
Over-the-head design with a high collar to protect against cold weather
65% polyester 35% cotton brushed back fleece, 320 gsm
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Hoodie |
Gender | Men |
Colour | Black |
Material | Polyester, Cotton |
Hooded | Yes |
Pockets | Front Zip |
Series | Trade |
Size | M |
Related links
- Insertion & Extraction Tools
- Connector Tool Kits
- Clamps
- CK Polyester, 4 Pocket Tool Belt Pouch
- Snickers FlexiWork Black Polyester Men's Work Hoodie M
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Mascot Workwear 50566 Dark Navy Cotton Unisex's Work Hoodie M
- Mascot Workwear 50566 Black/Grey Polyester, Cotton Unisex's Work Hoodie M