- RS Stock No.:
- 144-1158
- Mfr. Part No.:
- Cyclone M
- Brand:
- DeWALT
Discontinued product
- RS Stock No.:
- 144-1158
- Mfr. Part No.:
- Cyclone M
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
DeWalt Cyclone Hooded Sweatshirt
DeWalt Cyclone hooded sweatshirt is made from polyester and cotton with a 3 piece hood complete with a flat draw cord. Two front pockets and self- fabric side panels with eyelet ventilation holes add to the sweatshirts comfort and style. A DeWalt logo on the left breast and neck including a guaranteed Tough logo on the right arm completes the branding. A warm and comfortable sweatshirt.
FEATURES and BENEFITS:
Cyclone hooded sweatshirt
65% Polyester
35% Cotton
3 Piece hood styling
Flat draw cord for the hood
Self-fabric side panels, eyelet holes for ventilation
DeWalt logo on the left breast and neck
Guaranteed Tough logo on the right arm
Warm
Comfortable
Various sizes available
Dewalt Workwear: Gillets, Sweatshirts & Trousers
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Grey |
Material | Cotton, Polyester |
Hooded | Yes |
Pockets | Front |
Series | Cyclone |
Size | M |