- RS Stock No.:
- 137-0231
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 137-0231
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
RS Pro Olympic Sweatshirt
RS Pro Olympic Sweatshirt is a comfortable fit with long, cuffed sleeves with a ribbed neck and welt. Twin needle stitching add to the durability of the sweatshirt and as the colour is made from a reactive dye the colour lasts longer.
FEATURES and BENEFITS:
Olympic sweatshirt
50% Cotton and 50% Polyester
Long sleeved, Cuffed – set in
Ribbed neck and welt
Twin needle stitching
Coloured with a reactive dye – long lasting
Durable
Comfortable
Various colours and sizes available
Colours – Black, Green, Grey, Navy, Red, Royal Blue
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Colour | Grey |
Material | Cotton, Polyester |
Hooded | No |
Pockets | None |
Series | Classic |
Size | XL |