- RS Stock No.:
- 386-7783
- Mfr. Part No.:
- VE 111-04
- Brand:
- Paulstra Hutchinson
Discontinued product
- RS Stock No.:
- 386-7783
- Mfr. Part No.:
- VE 111-04
- Brand:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
VE111 Isolators
These VE series isolators consist of a cylindrical stainless steel spring, an elastomer noise reduction guide and a galvanised body. They also have steel rings or studs depending on the model. They have been designed for air conditioning equipment, pipework and suspending false ceilings.
Good Resistance to High Temperature and/or Oil Projection
Natural Frequency: 3Hz to 5Hz
Wide Range of Loads: 1kg to 43kg
Natural Frequency: 3Hz to 5Hz
Wide Range of Loads: 1kg to 43kg
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M8 |
Overall Height | 180mm |
Static Load Capacity | 33daN |
Material | Stainless Steel |
Metalwork | Galvanised Steel |
Series | VE 111 |