Paulstra Anti Vibration Mount 8 → 10Hz 53561160 Rubber Galvanised Metal 20 → 80daN 60mm M8 Male Only

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Traviflex Mounts

Traviflex mounts consist of 2 metallic armatures joined together by 2 bonded rubber blocks and are available as either male/female or female/male. The rubber works in compression - shear mode. Applications include suspension of pipes, ceilings, hot air ducts, fan unit, air conditioners etc.

2 Galvanised Metallic U Armatures Joined by Bonded Rubber Blocks to Form an Anti-Vibration Mount that Operates in Traction
Suppresses Structure Borne Noise
Natural Frequency: 8Hz to 10Hz
Positive Safety in-case of Elastomer Failure
Allows Movement due to Thermal Expansion
2 Hardnesses of Elastomer Give a Choice of Mounting (45 & 60Sh)

Features and Benefits

·Choice of 45 of 60 Shore hardness elastomers
·Suppresses noise caused by vibration
·Allows movement caused by thermal expansion
·Galvanised armatures
·Chloroprene elastomer
·Safe design in the event of failure
·Natural Frequency: 8Hz to 10Hz
·Simple to identify correct orientation when mounting

Applications

Traviflex anti vibration mounts are an ideal and economic option for reducing vibration and noise caused by structural elements inside buildings. The can be used isolate vibration caused by,
·False and suspended ceilings
·Pipework suspension
·Hot air ducts
·Air conditioning
·Fan units

Installation

When installing Traviflex mounts it is important to ensure that all mounts are the same distance from the mounting surface and each is supporting the same load.

//media.rs-online.com/t_line/L386772-01.jpg
Specifications
Attribute Value
Type Male Only
Nominal Load 20 → 80daN
Frequency 8 → 10Hz
Thread Size M8
Material Rubber
Metalwork Galvanised Metal
Overall Height 60mm
Series TRAXIFLEX®
20 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 35.65
(exc. GST)
$ 39.21
(inc. GST)
units
Per unit
1 - 5
$35.65
6 - 11
$35.04
12 +
$34.53
Related Products
Cushyfloat Mounting Originally designed for use with marine ...
Description:
Cushyfloat Mounting Originally designed for use with marine engines, the Cushyfloat mounting is compact, low profile and combines 3 way control of suspended equipment Supporting large static deflections, the design incorporates bump and rebound control features to limit excessive movement ...
RS Pro Anti-Vibration Rubber Feet RS Pro anti-vibration ...
Description:
RS Pro Anti-Vibration Rubber Feet RS Pro anti-vibration rubber feet are suitable for isolating vibration from heavy machinery and also acts as a levelling device for un-even flooring Also available with stainless steel metal parts for use with food industry ...
Beca Mounts Beca mounts comprise two flat parallel ...
Description:
Beca Mounts Beca mounts comprise two flat parallel flanges connected by a bonded rubber core The mounts are designed so that their radial elasticity is roughly the same as their axial elasticity, giving them excellent vibration absorption and noise reduction ...
Evidgom – Low Frequency Mount Highly elasticity mounting ...
Description:
Evidgom – Low Frequency Mount Highly elasticity mounting for low frequency applications Suitable for low speed rotating machines, fans, conveyors, hoppers, vibrating tables, crushers etcProvides more than 90% isolation at 1500rpm (25Hz)Low natural frequency (2.5 to 7Hz)High axial and radial ...