Phoenix Contact, PT-IQ-2X2-5DC-UT Surge Protection Device 4 V ac, 6 V dc Maximum Voltage Rating 20kA Maximum Surge
- RS Stock No.:
- 853-0039
- Mfr. Part No.:
- 2800807
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 853-0039
- Mfr. Part No.:
- 2800807
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Surge protection consist of protective plug and base element with integrated multi-stage status indicator on the module for two 2-wire floating signal circuits.
Connection method: Screw connection
Screw thread: M3
Ambient temperature: -40 °C to 70 °C
Screw thread: M3
Ambient temperature: -40 °C to 70 °C
Specifications
Attribute | Value |
---|---|
Suppressor Type | Surge Arrester Protection Module |
Maximum Voltage Rating | 4 V ac, 6 V dc |
Mounting Type | DIN Rail |
Maximum Surge Current | 20kA |
Series | PT-IQ-2X2-5DC-UT |
Length | 17.7mm |
Depth | 77.5mm |
Height | 91mm |
Dimensions | 17.7 x 77.5 x 91.1mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |