WJ Furse 36.7 V 2.5 kA, 20 kA ESP SL Twisted Pair Surge Protector, DIN Rail Mounting

  • RS Stock No. 788-6722
  • Mfr. Part No. ESP SL30L/I
  • Manufacturer WJ Furse
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Signalling applications surge protector - ESP SL Series

Ultra-slim low-resistance enhanced surge protector suitable for twisted pair signalling applications
Very low let-through voltage between all lines
Very low (1Ω) in-line resistance
High bandwidth
Sturdy, flame retardant, polycarbonate housing
Built-in DIN rail foot for easy installation
4-20 mA model (ESP SL30L/4-20) available with LED indication
Also available with LED indication and isolated screen (ESP SL15L/I & ESP SL30L/I)
Earthed through DIN rail foot or 4 sq mm earth terminal

Transient Voltage Suppressors (Data Lines)

Specifications
Attribute Value
Suppressor Type Twisted Pair Surge Protector
Maximum Voltage Rating 36.7 V
Mounting Type DIN Rail
Maximum Surge Current 2.5 kA, 20 kA
Series ESP SL
Length 106.5mm
Depth 7mm
Height 104.6mm
Dimensions 106.5 x 7 x 104.6mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +80°C
Discontinued product