Dehn, ESP12 Modular Surge Protector 230 V ac Maximum Voltage Rating 25kA Maximum Surge Current Lightning Arrester,
- RS Stock No.:
- 786-9411
- Mfr. Part No.:
- ESP12DSH240TT
- Brand:
- Dehn
Discontinued product
- RS Stock No.:
- 786-9411
- Mfr. Part No.:
- ESP12DSH240TT
- Brand:
- Dehn
Technical data sheets
Legislation and Compliance
Product Details
DEHNshield Surge Arrester Modules
Application-optimised prewired combined lightning current and surge arrester for TN-S systems
Application-optimised prewired spark-gap-based combined lightning current and surge arrester
Space-saving arrester for compact and simply equipped electrical installations with reduced technical requirements
Capable of protecting terminal equipment
Also available in Ready to install encloseures with transparent covers protected to IP65
Space-saving arrester for compact and simply equipped electrical installations with reduced technical requirements
Capable of protecting terminal equipment
Also available in Ready to install encloseures with transparent covers protected to IP65
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning and can reach up to 6000V, with current surges of over 3000A. The maximum size of the voltage and current surges depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
Specifications
Attribute | Value |
---|---|
Suppressor Type | Lightning Arrester, Surge Arrester |
Maximum Voltage Rating | 230 V ac |
Mounting Type | DIN Rail |
Maximum Surge Current | 25kA |
Series | ESP12 |
Length | 125mm |
Depth | 100mm |
Height | 210mm |
Dimensions | 125 x 100 x 210mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +40°C |