- RS Stock No.:
- 231-9979
- Mfr. Part No.:
- 2CTB803701R0100 OVR PLUS N1 40
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 231-9979
- Mfr. Part No.:
- 2CTB803701R0100 OVR PLUS N1 40
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The ABB OVR PLUS is the surge protective device having nominal AC voltage of the system is the 400 V. This surge protection device have 2 pole and 40 ka discharge current. Its used for the protect the systems against the transient overvoltage.
Din rail mounting
IP degree of protection is IP20
IP degree of protection is IP20
Specifications
Attribute | Value |
---|---|
Maximum Voltage Rating | 400 V ac |
Mounting Type | DIN Rail |
Maximum Surge Current | 40kA |
Series | OVR |