Mersen, POP-CT Surge Protection Device 400 V ac Maximum Voltage Rating 240kA Maximum Surge Current Type 2 Mersen SPD
- RS Stock No.:
- 179-3084
- Mfr. Part No.:
- 83060101
- Brand:
- Mersen
Discontinued product
- RS Stock No.:
- 179-3084
- Mfr. Part No.:
- 83060101
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Product Details
POP CT is the series of combined power frequency overvoltage protection (POP) and surge protection device for discharging surge current in the first step of protection. Intended for actuation on the contactor of an installation (not included). Suitable for the first stage of protection in commercial or other applications not exposed to direct strikes and with no external lightning protection system. These devices are suitable for installation in lighting panels.
Specifications
Attribute | Value |
---|---|
Suppressor Type | Type 2 Mersen SPD |
Maximum Voltage Rating | 400 V ac |
Mounting Type | DIN Rail |
Maximum Surge Current | 240kA |
Series | POP-CT |
Length | 72mm |
Depth | 70mm |
Height | 90mm |
Dimensions | 72 x 70 x 90mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |