Mersen, STET23 Surge Protection Device 230 V ac, 275 V dc Maximum Voltage Rating 20kA Maximum Surge Current Type 2
- RS Stock No.:
- 179-3072
- Mfr. Part No.:
- 83230403
- Brand:
- Mersen
Discontinued product
- RS Stock No.:
- 179-3072
- Mfr. Part No.:
- 83230403
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Product Details
STE T23 20 is the series of combined Type 2+3/Class II+III devices for discharging voltage surges while providing a very fine voltage protection level. Complete with a built-in powerful EMI filter. Suitable as the final stage of protection in installations with electromagnetic disturbances which might interrupt, degrade or limit system performance. Series connection for applications up to 20A rated current.
Specifications
Attribute | Value |
---|---|
Suppressor Type | Type 2 Arrester, Type 3 Arrester |
Maximum Voltage Rating | 230 V ac, 275 V dc |
Mounting Type | DIN Rail |
Maximum Surge Current | 20kA |
Series | STET23 |
Length | 62mm |
Depth | 69mm |
Height | 90mm |
Dimensions | 62 x 69 x 90mm |