WJ Furse, ESP TV Surge Protection Device 18.9 V Maximum Voltage Rating 3kA Maximum Surge Current ESP Protector
- RS Stock No.:
- 161-8371
- Mfr. Part No.:
- ESP SMATV/F
- Brand:
- WJ Furse
Discontinued product
- RS Stock No.:
- 161-8371
- Mfr. Part No.:
- ESP SMATV/F
- Brand:
- WJ Furse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Combined Category C, B tested protector suitable to protect Satellite TV systems. For use on lines running within buildings at boundaries up to LPZ 1 to through to LPZ 3 to protect sensitive electronic equipment.
Very low let-through voltage between all lines - Full Mode protection
Low attenuation and high return loss over a wide range of frequencies ensures the protectors do not impair system performance
Substantial earth termination
Supplied ready for flat mounting
Strong metal housing
Low attenuation and high return loss over a wide range of frequencies ensures the protectors do not impair system performance
Substantial earth termination
Supplied ready for flat mounting
Strong metal housing
Specifications
Attribute | Value |
---|---|
Suppressor Type | ESP Protector |
Maximum Voltage Rating | 18.9 V |
Mounting Type | Surface Mount |
Maximum Surge Current | 3kA |
Series | ESP TV |
Length | 75mm |
Depth | 23mm |
Height | 58mm |
Dimensions | 75 x 23 x 58mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |