Schneider Electric 3 Phase Industrial Surge Protector, 20 kA, 1.1 kV, DIN Rail

N

Subtotal (1 unit)*

$1,367.89

(exc. GST)

$1,504.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,367.89

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
654-797
Mfr. Part No.:
A9L20600
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Industrial Surge Protector

Voltage Protection Rating

1.1kV

Maximum Surge Current

20kA

Series

iPRD

Range

Acti9

Electrical Phase

3

Mount Type

DIN Rail

IP Rating

IP40, IP20

Standards/Approvals

CE, EN 61643-11 and IEC 61643-11

Length

85mm

Width

72 mm

Depth

69mm

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CN
The Schneider Electric Acti9 iPRD20 surge arrester protects 3P+N installations. It allows quick replacement of damaged cartridges. This Type 2 device is recommended for medium risk level and incoming panel board. It can be turned over to allow the phase/neutral/earth cables to enter through either the top or the bottom. The associated circuit breaker Isc breaking capacity can go up to 50kA. This Acti9 iPRD20 is compatible with TT and TN-S earthing system. The Imax rated discharge current is 20kA. The In nominal discharge current is 5kA. The Uc maximum continuous operating voltage in common mode is 260VAC between neutral and earth, and 350VAC between phase and earth

Type 2 20kA surge arrester according to IEC 61643-11:2011 and EN 61643-11:2012 standards

Mounting by clip-on and sideways connection by single-level 2x2 push-in type

Preventive maintenance reduces operational costs and increase availability and safety of your equipment

Related links