Phoenix Contact Surge Protector, 250V (Volts), DIN Rail Mount
- RS Stock No.:
- 536-006
- Mfr. Part No.:
- 2882925
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$272.31
(exc. GST)
$299.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $272.31 |
| 5 + | $264.13 |
*price indicative
- RS Stock No.:
- 536-006
- Mfr. Part No.:
- 2882925
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Protector | |
| Voltage Protection Rating | 250V (Volts) | |
| Range | DT | |
| Series | DT-TELE | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Voltage Protection Rating 250V (Volts) | ||
Range DT | ||
Series DT-TELE | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DT-TELE-RJ45 surge protection device is an essential solution for safeguarding your telecommunications interfaces. Designed for both analog and digital applications, it expertly manages surge protection for VDSL connections up to 50 Mbps. This device ensures reliable operation in critical communication environments, seamlessly integrating into existing network infrastructures via RJ45 or COMBICON connections. With its robust DIN rail mounting option, it offers versatility for various installation contexts, ensuring that your systems remain protected against unexpected electrical surges. Its compact design and advanced protection circuitry enhance reliability and ease of use, making it an excellent addition to your telecommunications setup.
Easy to install with a compact design suitable for control cabinets
Designed to prevent signal interference, ensuring clear communication
Allows for quick and straightforward network integration
Durable build with die-cast zinc housing for enhanced protection
Supports a wide range of wire pair configurations for flexibility
Able to withstand extreme ambient temperatures for reliable performance
Conforms to international standards for surge protection, ensuring safety
Features high impulse capacity for robust surge management
Provides clear failure indication to facilitate maintenance
Designed to prevent signal interference, ensuring clear communication
Allows for quick and straightforward network integration
Durable build with die-cast zinc housing for enhanced protection
Supports a wide range of wire pair configurations for flexibility
Able to withstand extreme ambient temperatures for reliable performance
Conforms to international standards for surge protection, ensuring safety
Features high impulse capacity for robust surge management
Provides clear failure indication to facilitate maintenance
Related links
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector 700V (Volts), DIN Rail Mount
- Phoenix Contact Surge Protector 80V (Volts), DIN Rail Mount
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector 180V (Volts), DIN Rail Mount
- Phoenix Contact Surge Protector DIN Rail Mount
