- RS Stock No.:
- 180-7795
- Mfr. Part No.:
- 9 244 48
- Brand:
- Legrand
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 180-7795
- Mfr. Part No.:
- 9 244 48
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
24 Hour & 7 Day
Supplied with: transparent cover, panel mounting clip, and plug in surface mounting base with screw terminals and terminal coverPanel/Surface mount66.4 x 66.4mm panel cut out
Analogue
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac/dc |
Type | Analogue |
Number of Channels | 1 |
Units Measured | Minutes |
Segment Length | 10 min |
Height | 92.5mm |
Depth | 73mm |
Memory Spaces | 8 |
Battery Life | 100h |