- RS Stock No.:
- 728-8822
- Mfr. Part No.:
- RE900-04
- Brand:
- Roth Elektronik
Discontinued product
- RS Stock No.:
- 728-8822
- Mfr. Part No.:
- RE900-04
- Brand:
- Roth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TSOP I/II Adaptor Boards, RE900
1.5 mm FR4 epoxy, 35 μm CU on both sides
Plated drill holes, Ø 1 mm
Soldering and component side surface made of chem. nickel/gold (Ni/Au) and solder mask
Pre-scored breaking points for detaching individual modules from the board
Size 72.6 x 76.2 mm
Adaption board for 14 different SMD TSOP I and 7 different SMD TSOP II chips
Plated drill holes, Ø 1 mm
Soldering and component side surface made of chem. nickel/gold (Ni/Au) and solder mask
Pre-scored breaking points for detaching individual modules from the board
Size 72.6 x 76.2 mm
Adaption board for 14 different SMD TSOP I and 7 different SMD TSOP II chips
Specifications
Attribute | Value |
---|---|
Type | Multi Adapter Board |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 2 |
Dimensions | 43.64 x 16.73 x 1.5mm |
Copper Thickness | 35µm |
FR Material Grade | FR4 |
Length | 43.64mm |
Thickness | 1.5mm |
Width | 16.73mm |
SMD Component Type | TSOP I |