- RS Stock No.:
- 354-3954
- Mfr. Part No.:
- SMV10M OHMD
- Brand:
- PCN
Discontinued product
- RS Stock No.:
- 354-3954
- Mfr. Part No.:
- SMV10M OHMD
- Brand:
- PCN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Shunt Chip Resistor SMV Series
Innovative 4-terminal structure
Metal-Plated Element Shunt Chip Resistor
Low resistance, low temperature coefficient
Low Peltier effect, Seebeck effect
Excellent heat-dissipation structure
Metal-Plated Element Shunt Chip Resistor
Low resistance, low temperature coefficient
Low Peltier effect, Seebeck effect
Excellent heat-dissipation structure
Specifications
Attribute | Value |
---|---|
Resistance | 10mΩ |
Technology | Metal Film |
Tolerance | ±0.5% |
Power Rating | 3W |
Temperature Coefficient | ±30ppm/°C |
Series | SMV |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |