Bourns, SRN3010, 3010 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 800mA rms Idc
- RS Stock No.:
- 772-9672
- Mfr. Part No.:
- SRN3010-150M
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 772-9672
- Mfr. Part No.:
- SRN3010-150M
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
SRN3010 Series Semi Magnetically Shielded Wire Wound Chokes
SRN3010 Series Miniature SMD Semi-shielded Power Inductors.
Component height of 1.0mm
Inductance range from 1 to 47μH
Rated current of up to 2.3A
Inductance range from 1 to 47μH
Rated current of up to 2.3A
Applications include: DC/DC converters; Notebook computers; Digital video cameras; HDDs; Cell phones; Televisions, LCD displays
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 15 μH |
Maximum DC Current | 800mA rms |
Package/Case | 3010 |
Length | 3mm |
Depth | 3mm |
Height | 1mm |
Dimensions | 3 x 3 x 1mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 612mΩ |
Series | SRN3010 |
Core Material | Ferrite |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |