- RS Stock No.:
- 794-4095
- Mfr. Part No.:
- CRL0603-FW-5R10ELF
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 794-4095
- Mfr. Part No.:
- CRL0603-FW-5R10ELF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
0603 Format Resistor, CRL0603 Series - 1%
Bourns® CRL0603 Series low value chip resistors with a power rating at 70°C of 0.1W.
Specifications
Attribute | Value |
---|---|
Resistance | 5.1Ω |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±1% |
Power Rating | 0.1W |
Temperature Coefficient | ±200ppm/°C |
Series | CRL |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |