787kΩ 0603 Thick Film SMD Resistor ±1% 0.1W

  • RS Stock No. 717-1547
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

0603 Format RS Series - ( 100kΩ → 1MΩ )

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

Specifications
Attribute Value
Resistance 787 kΩ
Technology Thick Film
Package/Case 0603
Tolerance ±1%
Power Rating 0.1W
Temperature Coefficient ±100ppm/°C
Series RS
Minimum Operating Temperature -55°C
Maximum Operating Temperature +155°C
Termination Style Solder Pad
Maximum Temperature Coefficient +100ppm/°C
Minimum Temperature Coefficient -100ppm/°C
2 In stock for delivery within 5 working day(s)
Price (ex. GST) 1 Reel of 5000
$ 11.55
(exc. GST)
$ 12.71
(inc. GST)
Reel(s)
Per Reel
1 - 1
$11.55
2 - 2
$10.97
3 - 3
$9.82
4 - 4
$9.24
5 +
$8.78