- RS Stock No.:
- 294-5062
- Mfr. Part No.:
- RH73H2A100MKTN
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 294-5062
- Mfr. Part No.:
- RH73H2A100MKTN
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
0805 Format RH73 Series SMD
High value thick film chip resistors
Suitable for flow and reflow soldering
Suitable for flow and reflow soldering
Specifications
Attribute | Value |
---|---|
Resistance | 100MΩ |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±10% |
Power Rating | 0.125W |
Temperature Coefficient | ±100ppm/°C |
Series | RH73 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |