- RS Stock No.:
- 172-4055
- Mfr. Part No.:
- ERJP6WF1302V
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 172-4055
- Mfr. Part No.:
- ERJP6WF1302V
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
0805 Format Anti-Surge Resistors, ERJP6W Series (1.1kΩ to 1MΩ)
The ERJ P6W series of chip resistors from Panasonic are constructed from double-sided resistive elements. Three layers of electrodes and a metal glaze thick film resistive element ensure high reliability. ERJ P6W chip resistors offer 1.5 time higher pulse characteristics than other comparable size anti-surge resistors, such as the ERJP06 series.
High reliability
Both reflow and flow soldering can be used
High pulse characteristics
Exceptional ESD surge characteristics in comparison to standard metal film resistors
AEC-Q200 qualified
Both reflow and flow soldering can be used
High pulse characteristics
Exceptional ESD surge characteristics in comparison to standard metal film resistors
AEC-Q200 qualified
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.
Approvals
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
Specifications
Attribute | Value |
---|---|
Resistance | 13kΩ |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±1% |
Power Rating | 0.5W |
Temperature Coefficient | ±200ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERJP6W |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |