- RS Stock No.:
- 163-8635
- Mfr. Part No.:
- RN73C1J487RB
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 163-8635
- Mfr. Part No.:
- RN73C1J487RB
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Precision Thin Film Resistors RN73 Series
The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency performance
Stable high frequency performance
Specifications
Attribute | Value |
---|---|
Resistance | 487Ω |
Technology | Thin Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.1% |
Power Rating | 0.063W |
Temperature Coefficient | ±10ppm/°C |
Series | RN73 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |