- RS Stock No.:
- 126-0346
- Mfr. Part No.:
- FC4L110R002GER
- Brand:
- Arcol Ohmite
Discontinued product
- RS Stock No.:
- 126-0346
- Mfr. Part No.:
- FC4L110R002GER
- Brand:
- Arcol Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Ohmite FC4L Series Current Sense Foil Resistors
The FC4L series of current sensing surface mount resistor from Ohmite is a 4-terminal Kelvin type FC4L extended in 2 W and 5 W package sizes, using Ni-Cu-Mn resistive element. This product gives to the user the advantage of a built-in 4-terminal design with 2 larger electrodes for current management and 2 smaller electrodes for current measurement.
Features
Foil Construction ensures a stable TCR
Designed for automatic insertion
Industry standard sizes
High heat resistant use
Low heat electromotive use
Colour: white (top) and green (bottom)
Designed for automatic insertion
Industry standard sizes
High heat resistant use
Low heat electromotive use
Colour: white (top) and green (bottom)
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Specifications
Attribute | Value |
---|---|
Resistance | 2mΩ |
Technology | Metal Foil |
Package/Case | 0402 (1005M) |
Tolerance | ±2% |
Power Rating | 5W |
Temperature Coefficient | ±50ppm/°C |
Series | FC4L |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |