- RS Stock No.:
- 110-1269
- Mfr. Part No.:
- ERJ6BQFR82V
- Brand:
- Panasonic
Discontinued product
Alternative
Panasonic 820mΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.25W - ERJ6BQFR82V
$0.085
Each (On a Reel of 5000)
RS Stock No.: 107-0985
- RS Stock No.:
- 110-1269
- Mfr. Part No.:
- ERJ6BQFR82V
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
0805 Format low Ohmic Resistor - 0.25W
Panasonic ERJ 6B thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Applications
These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
Specifications
Attribute | Value |
---|---|
Resistance | 820mΩ |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±1% |
Power Rating | 0.25W |
Temperature Coefficient | ±250ppm/°C |
Series | ERJ6B |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |